Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745928-2 |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 25 |
Profile: | Medium |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
SKU: | AMP745928-2 |
Female Screwlock Material: | Zinc |
Shell Plating Material: | Tin |
Post Size: | .012 in |
Plastic: | No |
Insert Material: | Brass |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Housing Material: | Nylon GF / Polyester GF |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
Approved Standards: | UL E81956 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Action/Compliant Tail / Mounting Hole |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Indents: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 3 |
Sealable: | No |
Termination Post Length: | 5.8 mm / .228 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 650-1075-04 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |