| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 746611-6 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | .253 in, 6.43 mm |
| Mating Alignment: | With |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG |
| Contact Design: | Solder Dip |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.56 mm, .888 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | 10.67 mm, .42 in |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .032 - .042 in, .81 - 1.07 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 746611-6 |
| SKU: | AMP746611-6 |
746611-6
Specifications
Detailed Description
Elevate your connectivity with this CSA and UL-approved connector assembly, designed for seamless integration into your electronic systems. With a straight body orientation and a housing made of durable thermoplastic, this plug connector ensures reliability in signal transmission. Featuring 16 contacts in two rows, it offers ample connectivity options for your board-mount applications. The termination methods of through-hole solder and insulation displacement crimp guarantee secure and efficient connections. Its black housing color adds a sleek touch, while the UL 94V-0 material flammability standard ensures safety. Suitable for solid/stranded cable types, with a contact amperage of 1A, this connector is perfect for signal transmission in various environments. Operating temperature range of -65 to 105°C (-85 to 221°F) makes it versatile for different setups. With its compact design and high-quality construction, it's an essential component for your connectivity needs.

