| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 746611-7 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | 2 mm, .3 in |
| Polarization: | With |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | .253 in, 6.43 mm |
| Mating Alignment: | With |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG |
| Contact Design: | Solder Dip |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 12.4 mm, .488 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | 10.67 mm, .42 in |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .032 - .042 in, .81 - 1.07 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 746611-7 |
| SKU: | AMP746611-7 |
746611-7
Specifications
Detailed Description
Enhance data and device connectivity with our straight plug Connector Assembly, designed for board mount applications. Crafted with durable thermoplastic housing in black, this UL and CSA certified connector features 8 contacts arranged in 2 rows, ideal for signal transmission. With through hole solder and IDC termination methods, it ensures secure and efficient installation. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F) and offering a voltage rating of 250VAC, it guarantees reliable performance in diverse environments. Each package includes 180 units, meeting the demands of various projects. RoHS compliant and with agency certifications from UL and LR, this connector upholds high quality standards. Perfect for wire-to-board connections, it accommodates solid/stranded cables with wire sizes ranging from 26 to 30 AWG. Whether for industrial machinery or electronic devices, this connector is an essential component for streamlined connectivity solutions.

