| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 746611-9 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | 2 mm, .3 in |
| Polarization: | With |
| Package Quantity: | 180 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Standard |
| Tail Length: | .155 in, 3.94 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | .253 in, 6.43 mm |
| Mating Alignment: | With |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5709 |
| Wire Size: | .051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG |
| Contact Design: | Solder Dip |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 25.1 mm, .988 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | 10.67 mm, .42 in |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .032 - .042 in, .81 - 1.07 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 746611-9 |
| SKU: | AMP746611-9 |
746611-9
Specifications
Detailed Description
Introducing our 18-contact Connector Assembly designed for efficient board mounting. With a straight body orientation and a pitch of 2.54 mm, this plug connector ensures secure and reliable connectivity for your signal transmission needs. Constructed with UL and CSA standards-compliant thermoplastic housing and phosphor bronze contacts, it guarantees durability and safety in operation. Suitable for use with solid or stranded cables, it features through-hole solder and IDC termination methods. With a voltage rating of 250 VAC and an amperage of 1 A, it is ideal for various signal applications. The black housing color, along with a standard profile and vertical mount orientation, offers versatility in installation. Operating within a wide temperature range of -65 to 105 °C, it is suitable for diverse environments. With 180 pieces in a package, this connector assembly is perfect for bulk applications in data and device connectivity. RoHS compliant and featuring UL and CSA agency certifications, it meets global quality and safety standards. Upgrade your connectivity solutions with this high-performance IDC ribbon cable connector.

