| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 747467-4 |
| Amperage: | 1.2 A, 2 A, 3.1 A |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Shell Type: | All Plastic |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP747467-4 |
747467-4
Specifications
Detailed Description
Enhance your connectivity with our high-performance D-Sub Connector, featuring a durable all-plastic shell and gold-plated brass contacts for optimal signal transmission. With a UL E28476 and UL 94V-0 certification, rest assured of its quality and safety standards. This board-mountable connector boasts a 2.74mm pitch, accommodating nine contacts in a two-row configuration, perfect for various electronic applications. Its 2A, 1.2A, and 3.1A amperage ratings ensure reliable power delivery, while RoHS compliance demonstrates our commitment to environmental responsibility. Trust in this connector for seamless data and power transmission in your projects.

