747520-2

Heilind Number:AMP747520-2
Manufacturer:TE Connectivity
Manufacturer Number:747520-2
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

HDP-20,OVRMLD PLUG SUBASSY,SIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747520-2
Mount Type:Panel
Pitch:.054 in, 1.37 mm
Shell Size:1
Number of Positions:9
Shielded:No
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Panel
Part Aliases:747520-2
SKU:AMP747520-2

Detailed Description

Enhance your connectivity with the HDP-20 Overmolded Plug Subassembly, designed for seamless integration into panel setups. Featuring a pitch of 1.37mm (.054 in) and a shell size of 1, this kit includes nine positions for versatile use in data and device connections. With connector contacts terminated to wires and cables, it offers reliable performance in wire-to-panel configurations. RoHS compliant and with an ECCN classification of EAR99, this assembly ensures both environmental responsibility and regulatory compliance. Upgrade your IO connectors with this essential component, perfect for D-Sub and D-Ribbon applications.