747553-3

Heilind Number:AMP747553-3
Manufacturer:TE Connectivity
Manufacturer Number:747553-3
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

HDP-20,OVRMLD RCPT SUBASSY,SIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747553-3
Mount Type:Cable Mount (Free-Hanging)
Pitch:.055 in, 1.397 mm
Shell Size:3
Number of Positions:25
Shielded:No
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Wire
Part Aliases:747553-3
SKU:AMP747553-3

Detailed Description

Elevate your connectivity with the HDP-20 Overmolded Receptacle Subassembly, designed for seamless integration in data and device applications. This high-performance connector features a Cable Mount (Free-Hanging) configuration, with a pitch of .055 inches (1.397 mm) for precise connections. With 25 positions in Shell Size 3, it offers ample connectivity options. Unshielded and non-sealable, it is ideal for wire-to-wire setups. Compliant with RoHS standards, this connector ensures both performance and environmental responsibility. Upgrade your IO connections with this essential component.