747844-2

Heilind Number:AMP747844-2
Manufacturer:TE Connectivity
Manufacturer Number:747844-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09 MSFL RCPT RA 318 (FM,BL)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747844-2
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP747844-2

Detailed Description

Enhance connectivity in your electronic devices with this high-performance D-Sub connector. Featuring UL E28476 and UL 94V-0 certifications, it ensures utmost safety and reliability. The receptacle design, crafted from durable thermoplastic, guarantees long-lasting use. With nine contacts arranged in two rows, it offers seamless data transmission. Board mountable for easy installation, it boasts phosphor bronze contacts with gold plating for optimal conductivity. The 2.74mm pitch and standard profile make it compatible with various systems. Packaged in a convenient tray, this connector is a must-have for any electronics enthusiast. Rest assured, it is fully RoHS compliant, meeting all environmental standards. Elevate your connectivity solutions with this essential component.