| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 747845-4 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP747845-4 |
747845-4
Specifications
Detailed Description
Enhance your electronics projects with our high-performance D-Sub connector. Designed for seamless board mount installation, this connector boasts a total of 15 gold-plated contacts, ensuring optimal conductivity and durability. Crafted from UL 94V-0 rated thermoplastic, it guarantees reliable performance in any application. With a pitch of 2.74mm and a standard profile, it's compatible with a wide range of devices. Its front metal shell adds an extra layer of protection, while its phosphor bronze contact material guarantees long-lasting quality. Perfect for professionals and hobbyists alike, this connector is a must-have for any electronics toolkit.

