| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 747872-8 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP747872-8 |
747872-8
Specifications
Detailed Description
Introducing the AMPLIMITE HD-20 Series D-Sub Connector, a high-performance solution for your connectivity needs. With UL E28476 and UL 94V-0 certifications, this connector guarantees quality and safety. Featuring a durable thermoplastic housing and gold-plated brass contacts, it ensures reliable conductivity. With 15 contacts in a 2-row configuration, it offers ample connectivity options. Designed for board mount installation with a pitch of 2.74mm, it's perfect for a wide range of applications. The front metal shell adds durability and protection. RoHS compliant, it meets environmental standards. Trust in the AMPLIMITE HD-20 for seamless connectivity in your projects.

