| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 747932-1 |
| Accessory Type: | Shielding Enclosure |
| Mount Angle: | Straight |
| PCB Retention Type: | None |
| Product Grade: | Standard |
| Connector Product Type: | Accessory |
| Length: | 41.66 mm |
| Mating Connector Lock: | Without |
| Part Aliases: | 747932-1 |
| SKU: | AMP747932-1 |
747932-1
Specifications
Detailed Description
Enhance signal integrity and prevent interference with our Shielding Enclosure, a vital accessory for your electronic connections. Designed for straight mounting angles, this package includes one enclosure to ensure secure protection for your components. With a length of 41.66 mm, it accommodates various connectors seamlessly. Meeting RoHS compliance standards, it guarantees environmentally friendly practices. Perfect for D-Sub and D-Ribbon connectors, this accessory is a must-have for maintaining optimal performance in your electronic setups.

