749070-5

Heilind Number:AMP749070-5
Manufacturer:TE Connectivity
Manufacturer Number:749070-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 50SR VERT RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 749070-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Mating Retention Type:Jackscrews
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP749070-5

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Receptacle, a reliable and high-performance component for your electronic projects. Featuring UL 94V-0 certification for enhanced safety, this receptacle is designed for durability and efficiency. With 50 contacts in 2 rows, it offers ample connectivity options. The thermoplastic housing and gold-plated phosphor bronze contacts ensure secure and stable connections. Suitable for board mount installation with through-hole soldering, it guarantees a robust and long-lasting assembly. Compliant with RoHS standards, it is environmentally friendly. From data transfer to power delivery, this D-Sub receptacle is a versatile solution for various applications.