Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749108-8 |
Series: | AMPLIMITE 0.50 Series |
Cover Type: | Terminating |
Package Quantity: | 1 |
Number of Positions: | 100 |
GPL: | 022 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Not applicable for solder process capability |
Product Code: | 4637 |
Connector Product Type: | Accessory |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 749108-8 |
SKU: | AMP749108-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |