749111-6

Heilind Number:AMP749111-6
Manufacturer:TE Connectivity
Manufacturer Number:749111-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

68 50SR CABLE PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 749111-6
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Shell Plating:Tin over Copper
Terminal Type:IDC
Mount Angle:None
Cover Material:Thermoplastic
Cable Type:Round Jacketed Cable
Number of Positions:68
Housing Color:Black
Shell Material:Steel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:With
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:Without
Plug Shell Material:Steel
Plug Shell Plating:Tin-Nickel Alloy
Ribbon Cable Centerline Spacing:.025 in
Rails:Without
Termination Cover:Without
Termination Cover Method:Assembled
Termination Cover Type:Standard
Accepts Cable Diameter:13.21 mm
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .036 in, .74 mm
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:749111-6
SKU:AMP749111-6

Detailed Description

Enhance your data and device connectivity with our AMPLIMITE 0.50 Series Cable-to-Cable Connector, a reliable solution for signal transmission. Featuring 68 contacts in a two-row configuration, this connector is designed for seamless integration with round jacketed cables. With a robust housing made of UL 94V-0 rated thermoplastic and gold-plated contact pins, it ensures optimal performance even in demanding environments. The Insulation Displacement Crimp (IDC) termination method allows for quick and easy installation, while the steel shell provides durability. Operating temperature range of -55 to 105°C (-67 to 221°F) ensures suitability for a wide range of applications. RoHS compliant and meticulously engineered, this connector is essential for efficient data transfer in industrial and commercial settings.