| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749195-2 |
| Series: | AMPLIMITE 0.50 Series |
| Accessory Type: | Backshell Kit |
| Number of Contacts: | 68 |
| Package Quantity: | 1 |
| Number of Positions: | 68 |
| GPL: | 022 |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4621 |
| Screw Hole Thread Size: | 2-56 UNC |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Strain Relief Clip Material: | Steel |
| Cable Insulation Diameter: | 11.18 mm, .44 in |
| Grommets: | With |
| Backshell Material: | Zinc |
| Backshell Plating: | Nickel over Copper |
| Latching Spring Material: | Stainless Steel |
| Part Aliases: | 749195-2 |
| Replacement Part: | 5749195-2 |
| SKU: | AMP749195-2 |
749195-2
Specifications
Detailed Description
Enhance the connection integrity of your AMPLIMITE 0.50 Series with this Backshell Kit, meticulously crafted for optimal performance. Featuring 68 contacts and shielded construction, it ensures data and device compatibility. With a 180° cable exit angle and steel strain relief clip, it guarantees secure cable termination. The zinc backshell with nickel plating offers durability, while the latching spring, made of stainless steel, ensures reliable connectivity. RoHS compliant for environmental responsibility, this kit is a vital accessory for your D-Sub connector setup. Elevate your connectivity experience with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5750913-7 | ![]() |


