| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749609-1 |
| Series: | AMPLIMITE 0.50 Series |
| Accessory Type: | Backshell Kit |
| Number of Contacts: | 26 |
| Package Quantity: | 1 |
| Number of Positions: | 26 |
| GPL: | 022 |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4621 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 75° |
| Strain Relief Clip Material: | Steel |
| Cable Insulation Diameter: | .27 in, 6.86 mm |
| Grommets: | With |
| Backshell Material: | Zinc |
| Backshell Plating: | Nickel over Copper |
| Latching Spring Material: | Stainless Steel |
| Part Aliases: | 749609-1 |
| Replacement Part: | 5749609-1 |
| SKU: | AMP749609-1 |
749609-1
Specifications
Detailed Description
Enhance the durability and performance of your 26-contact D-Sub connector with our AMPLIMITE 0.50 Series Backshell Kit. Designed for optimum shielding and strain relief, this accessory ensures secure termination to wire and cable connections. The 75° cable exit angle accommodates various installation requirements, while the zinc backshell with nickel plating guarantees robust protection. Featuring a stainless steel latching spring and grommets, it meets stringent quality standards for data and device applications. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious projects. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5749621-2 | ![]() |


