749611-8

Heilind Number:AMP749611-8
Manufacturer:TE Connectivity
Manufacturer Number:749611-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

80 50SR PANEL MOUNT RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 749611-8
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:80
Number of Rows:2
Mount Type:Panel
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.05 in, 1.27 mm
Shell Plating:Nickel over Copper
Terminal Type:IDC
Mount Angle:None
Package Quantity:7
Cover Material:Thermoplastic
Cable Type:Ribbon Cable, Round Jacketed Cable
Number of Positions:80
Housing Color:Black
GPL:436
Shell Material:Steel
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Latch Blocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4617
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:With
Screw Hole Thread Size:2-56
Connector System:Cable-to-Panel
Connector Product Type:Connector
Mating Connector Lock:Without
Bracket Material:Zinc
Bracket Plating :Nickel over Copper
Ribbon Cable Centerline Spacing:.025 in, .64 mm
Max Insulation Diameter:.91 mm
Rails:With
Termination Cover:Without
Termination Cover Color:Black
Termination Cover Method:Assembled
Termination Cover Type:Standard
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .036 in, .74 - .89 mm
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:749611-8
SKU:AMP749611-8

Detailed Description

Introducing the AMPLIMITE 0.50 Series Panel-Mount IDC Connector, a reliable solution for your connectivity needs. With a black thermoplastic housing and UL 94V-0 standards compliance, this connector ensures both durability and safety. Featuring 80 contacts in a 2-row configuration, it offers ample connectivity options. The insulation displacement crimp termination method, along with gold-plated contacts, guarantees secure and efficient signal transmission. Suitable for use with ribbon or round jacketed cables, this connector is versatile and practical. Its operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various environments. Whether for data or device applications, this connector, with its convenient preloaded design and zinc bracket with nickel plating, is a perfect choice for cable-to-panel connections.