| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749621-2 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Shell Plating: | Tin over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Package Quantity: | 21 |
| Cover Material: | Thermoplastic |
| Cable Type: | Round Jacketed Cable |
| Number of Positions: | 26 |
| Housing Color: | Black |
| GPL: | 022 |
| Shell Material: | Steel |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4620 |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | With |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Plug Shell Material: | Steel |
| Plug Shell Plating: | Tin-Nickel Alloy |
| Ribbon Cable Centerline Spacing: | .025 in |
| Max Insulation Diameter: | .91 mm |
| Rails: | Without |
| Termination Cover: | Without |
| Termination Cover Method: | Unassembled |
| Termination Cover Type: | Standard |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .029 - .036 in, .74 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMP-0-0749621-2,A07943-000 749621-2 |
| Replacement Part: | 5749621-2 |
| SKU: | AMP749621-2 |
749621-2
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE 0.50 Series Cable Mount Connector, featuring 26 contacts in a 2-row configuration. Designed for signal applications, this black housing connector ensures reliable performance in various environments, with UL 94V-0 flammability standard compliance. The IDC termination method with insulation displacement crimping simplifies installation on round jacketed cables. Constructed with durable thermoplastic and steel materials, it offers robustness and longevity. Gold-plated contacts guarantee optimal signal transmission, while the shielded design minimizes interference. Suitable for wire sizes ranging from 30 to 28 AWG, this connector is a versatile solution for your connectivity needs.

