| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749721-3 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Number of Positions: | 28 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Shell Type: | Full Metal Shell |
| SKU: | AMP749721-3 |
749721-3
Specifications
Detailed Description
Experience seamless connectivity with our AMPLIMITE 0.50 Series D-Sub Connector. Engineered for reliability, this receptacle features through-hole solder termination and gold plating for optimal signal conductivity. With 28 positions spread across two rows, it offers ample connectivity options in a standard profile. The full metal shell ensures durability, while the latch mating retention type provides a secure connection. RoHS compliant, it meets environmental standards without compromising performance. Packaged in a convenient tube, it's ready for integration into your project, making it an essential component for your connectivity needs.

