| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749808-9 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Termination Method: | Crimp |
| Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Shell Plating: | Tin over Copper |
| Insert Material: | Nylon GF |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | 035 |
| Shell Material: | Steel |
| Packaging: | Kit, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Screws, Retainer Clip |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4930 |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Mounting Screw Material: | Steel |
| Mounting Screw Plating: | Zinc |
| Retainer Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | 4.58 - 11.68 mm |
| Grommets: | Without |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 749808-9 |
| SKU: | AMP749808-9 |
749808-9
Specifications
Detailed Description
Enhance your connectivity with this comprehensive Plug Kit, featuring a 15P HDP-20 design for seamless signal transmission. Crafted with durable Nylon GF housing and shell, this connector ensures reliable performance in various environments. The Crimp termination method and 20 contact size guarantee secure wire attachment, accommodating 20-24 AWG cables. With a pitch of 2.74mm and operating temperature range of -55 to 105°C, this kit is suitable for a wide range of applications. Its UL 94V-0 flammability standard and RoHS compliance offer peace of mind in terms of safety and environmental responsibility. Perfect for data and device connections, this black connector kit is essential for any professional setup.

