| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749809-9 |
| Series: | AMPLIMITE HDE |
| Amperage: | 1.5 A, 2.4 A |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin over Copper |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Cable Diameter: | .18 - .46 in, 4.57 - 11.68 mm |
| Package Quantity: | 1 |
| Cover Material: | Polypropylene |
| Clamp Type: | One-Piece Quick Snap |
| Cable Type: | Round Jacketed Cable |
| Number of Positions: | 25 |
| Housing Color: | Black |
| GPL: | 248 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Shielded: | No |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .13 - .32 mm², 26 - 22 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5870 |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Screw Material: | Steel |
| Mating Connector Lock: | With |
| Mounting Screw Material: | Steel |
| Mounting Screw Plating: | Zinc |
| Screw Plating: | Zinc |
| Cable Exit Angle: | 120°, 180° |
| Cable Gate Plug Material: | Polypropylene |
| Retainer Clip Material: | Stainless Steel |
| Strain Relief Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | .18 - .46 in, 4.57 - 11.68 mm |
| Enclosure: | With |
| Screws and Retainer Clips: | With |
| Grommets: | Without |
| Grounding Indents: | Without |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 749809-9 |
| SKU: | AMP749809-9 |
749809-9
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE HDE KIT, featuring a 25-pin plug designed for high-density applications. Constructed with durable Nylon GF housing and UL 94V-0 standards, this kit ensures reliable performance. The straight orientation, IDC termination method, and cable mount make installation a breeze. With a contact pitch of 2.77mm, this kit accommodates 26-22 AWG wire sizes. Its sleek black housing, steel shell, and gold flash contact plating guarantee both durability and signal integrity. Suitable for a wide range of signal applications, this kit is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity solutions with this versatile D-Sub Connector Kit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


