| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749812-9 |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Termination Method: | Crimp |
| Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Shell Plating: | Tin over Copper |
| Insert Material: | Nylon GF |
| Package Quantity: | 5 |
| Number of Positions: | 25 |
| Housing Color: | Black |
| GPL: | 035 |
| Shell Material: | Steel |
| Packaging: | Kit, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Screws, Retainer Clip |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4930 |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Mounting Screw Material: | Steel |
| Mounting Screw Plating: | Zinc |
| Retainer Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | 4.58 - 11.68 mm |
| Grommets: | Without |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 749812-9 |
| SKU: | AMP749812-9 |
749812-9
Specifications
Detailed Description
Easily assemble and secure your connections with this HDP-20 Kit, designed for Size 3 receptacles. Featuring 25 positions and a durable Nylon GF housing in sleek black, it ensures reliable performance in signal applications. With a tin plating over copper, the shell size 3 connector is ideal for wire sizes 20-24 AWG. Operating in a wide temperature range from -55 to 105°C, it meets UL 94V-0 flammability standards. Complete with mounting screws and a retainer clip, this package of five connectors offers convenience and peace of mind for your cable-to-cable setups.

