| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 749877-9 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Tin over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable, Round Jacketed Cable |
| Number of Positions: | 100 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Latch Blocks |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | Without |
| Screw Hole Thread Size: | 4-40 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Bracket Material: | Zinc |
| Bracket Plating : | Nickel over Copper |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Rails: | Without |
| Termination Cover: | With |
| Termination Cover Method: | Assembled |
| Termination Cover Type: | Standard |
| Accepts Wire Insulation Diameter: | .029 - .036 in, .74 - .91 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 749877-9 |
| SKU: | AMP749877-9 |
749877-9
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector. Designed for high-performance applications, this black receptacle features 100 gold-plated contacts, ensuring reliable signal transmission. With UL 94V-0 certification, it guarantees safety and quality. The thermoplastic housing and steel shell provide durability, while the IDC termination method facilitates easy installation. Suitable for ribbon and round jacketed cables, it accommodates wire sizes ranging from 30-28 AWG. Operating in a wide temperature range (-55 to 105°C), this connector is ideal for various environments. Whether for industrial or commercial use, its versatile design and robust construction make it a top choice for data and device connectivity.

