749997-1

Heilind Number:AMP749997-1
Manufacturer:TE Connectivity
Manufacturer Number:749997-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SLIDELATCH,SZ5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 749997-1
Series:AMPLIMITE Kit
Accessory Type:Slide Latch
Latch Type:Slide Latch
Package Quantity:250
Latch Material:Stainless Steel
GPL:250
Packaging:Package
GPL Description:Data and Devices
Product Code:5789
Connector Product Type:Accessory
Screw Material:Steel
Length:71.63 mm
Screw Finish:Yellow Chromate
Screw Plating:Zinc
Part Aliases:749997-1
SKU:AMP749997-1

Detailed Description

Enhance the security of your SZ5 connector with this Slide Latch accessory. Crafted from durable stainless steel, it ensures reliable fastening for your electronic components. Each package contains 250 pieces, making it ideal for bulk applications. The yellow chromate finished steel screws provide a secure fit, while the zinc plating adds to the longevity of the latch. Designed for the AMPLIMITE Kit, this Slide Latch is a must-have accessory for your connector setup. Rest assured, it is RoHS compliant, aligning with environmental standards. Upgrade your system with this essential component, guaranteeing both functionality and peace of mind.