| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 750442-2 |
| Accessory Type: | Cable Clamp |
| Mount Type: | Cable Mount (Free-Hanging) |
| Shell Size: | 1 |
| Clamp Type: | Single or Dual Cable Entry |
| GPL: | 035 |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5858 |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Part Aliases: | 750442-2 |
| SKU: | AMP750442-2 |
750442-2
| Heilind Number: | AMP750442-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 750442-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Secure and organize cables with this versatile Cable Clamp. Designed for efficient cable management, this clamp features a single or dual entry point for easy installation. With a durable shell and shielded construction, it ensures reliable performance. Perfect for a variety of applications, this clamp is a must-have for maintaining a tidy and efficient workspace. RoHS compliant for environmental responsibility.

