| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 750877-5 |
| Series: | AMPLIMITE 0.50 Series |
| Cover Type: | Terminating |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector Product Type: | Accessory |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 750877-5 |
| SKU: | AMP750877-5 |
750877-5
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE 0.50 Series Terminating Connector, designed for seamless integration in a variety of applications. This high-quality accessory, meeting UL 94V-0 material flammability standards, ensures reliable performance and safety. With 50 positions, it offers ample connectivity options, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. RoHS compliant and meticulously crafted for quality, this connector is a must-have for data and device connectivity solutions. Elevate your connectivity experience with this essential component.

