| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 750877-7 |
| Series: | AMPLIMITE 0.50 Series |
| Cover Type: | Terminating |
| Package Quantity: | 1 |
| Number of Positions: | 68 |
| GPL: | 022 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 4637 |
| Connector Product Type: | Accessory |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 750877-7 |
| SKU: | AMP750877-7 |
750877-7
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE 0.50 Series Terminating Connector, designed for reliable performance in demanding environments. This high-quality accessory, meeting UL 94V-0 flammability standards, features 68 positions for secure connections. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures stability even in extreme conditions. Perfect for industrial and commercial applications, this connector guarantees efficient data transmission and device connectivity. Rest assured, it is RoHS compliant, making it an environmentally conscious choice. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58430-1 | TE Connectivity 750877-7 Application Tooling | ![]() |


