750913-2

Heilind Number:AMP750913-2
Manufacturer:TE Connectivity
Manufacturer Number:750913-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

26 50SR CABLE CONN KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 750913-2
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Housing Material:Polyester
Number of Rows:2
Mount Type:Panel
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Mount Angle:None
Package Quantity:21
Cover Material:Polyester
Cable Type:Round Jacketed Cable
Number of Positions:26
Housing Color:Black
GPL:022
Packaging:Kit
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Latch Blocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4620
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:Without
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Plug Shell Material:Steel
Plug Shell Plating:Tin-Nickel Alloy
Ribbon Cable Centerline Spacing:.025 in
Max Insulation Diameter:.91 mm
Rails:Without
Termination Cover:With
Termination Cover Method:Assembled
Termination Cover Type:Standard
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.032 - .036 in, .81 - .91 mm
Material Flammability Standard:UL 94V-0
Part Aliases:750913-2
Replacement Part:5750913-2
SKU:AMP750913-2

Detailed Description

Experience seamless signal connectivity with our AMPLIMITE 0.50 Series Panel Mount Connector. Designed for high-performance applications, this connector features a rugged black polyester housing and insulation displacement crimp (IDC) termination method, ensuring secure and reliable connections. With gold-plated contacts and shielded housing, it guarantees optimal signal integrity. Suitable for round jacketed cables, it accommodates 26 positions with a pitch of 1.27mm. Operating in temperatures ranging from -55 to 105°C, it meets stringent UL 94V-0 flammability standards. Perfect for data and device applications, this connector, with its latch block mating connector lock, offers easy and secure installation. RoHS compliant and preloaded for convenience, it's the ideal choice for your connectivity needs.