765204-1

Heilind Number:AMP765204-1
Manufacturer:TE Connectivity
Manufacturer Number:765204-1
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

STD FULL SIZE HEADER,HORN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 765204-1
Series:AMPOWER Wave Crimp
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Tab
Package Quantity:13
Contact Amperage:45 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:K77
Packaging:Tray
Operating Temperature Range:-55 - 105 °C, -55 - 105 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:100 - 150 µin, 2.54 - 3.81 µm
PCB Retention:Without
Contact Termination Plating Thickness:150 - 250 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 - .093 in, 1.57 - 2.36 mm
Connector Height:17.02 mm, .67 in
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2841
Number of Power Positions:12
Contact Layout:Matrix
Connector System:Cable-to-Board
Contact Termination Plating:Silver over Nickel, Tin-Lead
Connector Product Type:Header
ECCN:EAR99
Dielectric Withstanding Voltage:1200 V AC, 1500 V AC
Termination Post Tail Length:.026 in, 1.16 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:765204-1
SKU:AMP765204-1

Detailed Description

Easily connect power components with this standard full-size header, featuring a durable polyester housing in a sleek black color. With a right-angle mount orientation and through-hole solder termination, it offers secure and convenient board attachment. Each of the 12 positions accommodates tabs with a contact amperage of 45A, ideal for power applications. Meeting UL 94V-0 flammability standards, it ensures safety in various operating environments. The silver-plated copper alloy contacts provide reliable conductivity, while the connector's robust construction withstands temperatures ranging from -55 to 105°C. Suitable for power connectors, this header guarantees efficient performance in a wide range of settings.