| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 765204-2 |
| Series: | AMPOWER Wave Crimp |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 13 |
| Contact Amperage: | 45 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | K77 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -55 - 105 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 - 150 µin, 2.54 - 3.81 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 250 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 17.02 mm, .67 in |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2841 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Silver over Nickel, Tin-Lead |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1200 V AC, 1500 V AC |
| Termination Post Tail Length: | .026 in, 1.16 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 765204-2 |
| SKU: | AMP765204-2 |
765204-2
| Heilind Number: | AMP765204-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 765204-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with this high-performance HORIZ HEADER ASSM. Crafted with durable polyester GF material in a sleek black housing, this assembly boasts a single row of twelve contact positions, each capable of carrying up to 45A of current at 250VAC. Ideal for board mount configurations with through-hole solder termination, it guarantees secure and reliable connectivity. Meeting stringent UL 94V-0 flammability standards, this header assures safety in operation, even in harsh environments with an operating temperature range of -55 to 105°C. With silver plating for optimal conductivity and nickel underplating for durability, it offers long-lasting performance in power circuit applications. Designed for cable-to-board systems, this header ensures efficient power transmission without compromising on quality.

