765265-1

Heilind Number:AMP765265-1
Manufacturer:TE Connectivity
Manufacturer Number:765265-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HEADER ASSY W/21 SIGNAL LINES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 765265-1
Series:AMPOWER Wave Crimp
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 V AC, 90 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Contact Amperage:35 A
Number of Positions:69
Housing Color:Black
Mount Orientation:Vertical
GPL:K77
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.35 µm
PCB Retention:Without
PCB Thickness (Recommended):.062 - .093 in, 1.57 - 2.36 mm
Connector Height:1.21 in, 30.7 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2841
Number of Power Positions:48
Number of Signal Positions:21
Contact Layout:Staggered
Connector System:Cable-to-Board
Contact Termination Plating:Nickel, Tin-Lead
Connector Product Type:Header
ECCN:EAR99
Termination Post Tail Length:.026 in, 1.16 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:765265-1
SKU:AMP765265-1

Detailed Description

Easily connect power and signal lines with this two-row header assembly from our AMPOWER Wave Crimp series. Constructed with durable thermoplastic housing in a sleek black color, it offers reliable performance in demanding environments. With a high contact amperage of 35 A and a voltage rating of 250 V AC, 90 V AC, this connector is ideal for power applications. Featuring 21 signal positions and 48 power positions, it allows for efficient cable-to-board connections. The through-hole solder termination method ensures secure mounting on the PCB, while the staggered contact layout and vertical mount orientation offer versatility in design. With UL 94V-0 flammability standard compliance and an operating temperature range of -40 - 105°C, this header assembly meets stringent safety and performance requirements. Perfect for power connectors in various industries, it comes in a convenient box packaging for easy handling and storage. Rest assured, this connector is fully RoHS compliant, making it a sustainable choice for your projects.