765265-6

Heilind Number:AMP765265-6
Manufacturer:TE Connectivity
Manufacturer Number:765265-6
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

HDR.ASSY, W/21 SIG, LINES H.T.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 765265-6
Series:AMPOWER Wave Crimp
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 V AC, 90 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Contact Amperage:35 A
Number of Positions:69
Housing Color:Black
Mount Orientation:Vertical
GPL:K77
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.35 µm
PCB Retention:Without
PCB Thickness (Recommended):.062 - .093 in, 1.57 - 2.36 mm
Connector Height:1.21 in, 30.7 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2841
Number of Power Positions:48
Number of Signal Positions:21
Contact Layout:Staggered
Connector System:Cable-to-Board
Contact Termination Plating:Nickel, Tin-Lead
Connector Product Type:Header
ECCN:EAR99
Termination Post Tail Length:.026 in, 1.16 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:765265-6
SKU:AMP765265-6

Detailed Description

Easily connect power and signal lines with our AMPOWER Wave Crimp housing assembly. Designed for efficient board mounting, this high-quality connector features through-hole solder termination and a durable thermoplastic housing in black. With two rows of contacts and a staggered layout, it accommodates a total of 69 positions, including 48 for power and 21 for signals. Engineered for reliability, it offers a contact amperage of 35A and is rated for use in temperatures ranging from -40 to 105°C. Its UL 94V-0 flammability standard compliance ensures safety, while its silver plating on the contact mating area guarantees optimal conductivity. This header connector, with a vertical mount orientation, is a versatile solution for power applications, meeting lead-free solder process requirements and RoHS compliance standards. Perfect for cable-to-board connections, it is part of our extensive range of power connectors, offering a dependable solution for your connectivity needs.