| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 765271-1 |
| Series: | AMPOWER Wave Crimp |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 13 |
| Contact Amperage: | 45 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K77 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 - 3.81 µm, 50 - 150 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2841 |
| Number of Power Positions: | 12 |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Silver over Nickel, Tin-Lead |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Termination Post Tail Length: | .026 in, 1.16 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 765271-1 |
| SKU: | AMP765271-1 |
765271-1
Specifications
Detailed Description
Enhance power connectivity with our AMPOWER Wave Crimp Action Pin Header Assembly, designed for reliable performance in board mount applications. This Thermoplastic housing assembly features a single row of copper alloy contact pins with Through Hole Press-Fit termination, ensuring secure and efficient power transfer. Meeting UL 94V-0 flammability standards, it offers peace of mind in safety. With a pitch of 2.54mm (.1 in) and 12 positions, this black housing assembly is ideal for power circuit applications, providing a 45A contact amperage rating and 250VAC voltage capability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees durability in diverse environments. Its silver-plated contact mating area and Tin-Lead/Silver over Nickel termination plating ensure optimal conductivity and corrosion resistance. Packaged in a tube for convenience, this connector system is RoHS compliant, making it a sustainable choice for your power connectivity needs.

