| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 765527-5 |
| Series: | AMPOWER Wave Crimp |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 35 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K77 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| PCB Retention: | Without |
| Connector Height: | 1.21 in, 30.7 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2841 |
| Number of Power Positions: | 24 |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Nickel, Tin-Lead |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Termination Post Tail Length: | .026 in, 1.16 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 765527-5 |
| SKU: | AMP765527-5 |
765527-5
Specifications
Detailed Description
Introducing the AMPOWER Wave Crimp Series, a reliable solution for power connections. With a durable thermoplastic housing in sleek black, this connector features two rows of 24 press-fit pins for secure board mounting. Designed for power applications, it boasts a high current rating of 35 A at 250 VAC. The contact pins, made of copper alloy with silver plating, ensure efficient power transfer. Operating in a wide temperature range from -40 to 105°C, this header connector is suitable for various environments. RoHS compliant and UL 94V-0 certified, it guarantees safety and quality. Perfect for cable-to-board setups, it's an essential component for power systems.

