767006-7

Heilind Number:AMP767006-7
Manufacturer:TE Connectivity
Manufacturer Number:767006-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,R/APLUG,266,ASY,.025,.062

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767006-7
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 7 V DC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:5
Contact Amperage:11.5 A
Number of Positions:266
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.251 in, 6.375 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2438
Number of Columns:133
Number of Power Positions:7
Number of Signal Positions:266
Contact Layout:Inline
Connector Length:101.6 mm, 4 in
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine, Right Angle
Contact Shape:Dual Beam
Connector Width:.208 in, 5.2832 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.139 in, 3.53 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767006-7
Replacement Part:5767006-7
SKU:AMP767006-7

Detailed Description

Enhance signal connectivity in your electronic assemblies with this MICT board-to-board connector. Featuring a durable LCP housing and gold or palladium nickel-plated contacts, this connector ensures reliable performance at high speeds, with an impressive data rate of 10 Gb/s. With 266 positions in a dual-row layout, it accommodates a variety of signal and power connections. CSA and UL certified for safety, it meets stringent flammability standards. Suitable for a wide temperature range, from -67 to 257 °F, this connector is ideal for demanding applications. Easy to install on the PCB with a right-angle or mezzanine configuration, it offers secure mating retention. Whether for data transmission or device connectivity, this connector is a dependable choice for your assembly needs.