767025-1

Heilind Number:AMP767025-1
Manufacturer:TE Connectivity
Manufacturer Number:767025-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,707PLUG,038,ASSY,.025,REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767025-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:17.755 mm, .699 in
PCB Retention Type:Boardlock
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2434
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.32 in, 8.128 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boardlock, Locating Posts
Application Assembly Feature:None
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:17.96 mm, 1.062 in, 27 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767025-1
Replacement Part:5767025-1
SKU:AMP767025-1

Detailed Description

Experience reliable signal transmission with this MICT,707PLUG,038,ASSY connector assembly. Designed for high-speed applications, it features a dual-row inline layout with 38 signal positions and one power position, ensuring efficient data transfer at up to 10 Gb/s. The housing, made of UL 94V-0 rated LCP, provides durability, while the copper alloy contacts with gold or palladium nickel plating offer optimal conductivity. With a pitch of .64 mm and a contact spacing of 5.79 mm, this surface-mount connector is suitable for board-to-board configurations. Operating in a wide temperature range from -67 to 257 °F, it meets CSA and UL standards for quality assurance. With stackable and retention features, this connector is ideal for various electronic assembly applications.