| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767025-7 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 7 V DC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 5 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 266 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 17.755 mm, .699 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2434 |
| Number of Columns: | 133 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 266 |
| Contact Layout: | Inline |
| Connector Length: | 101.6 mm, 4 in |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .32 in, 8.128 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock, Locating Posts |
| Application Assembly Feature: | None |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 17.96 mm, 1.062 in, 27 mm |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767025-7 |
| Replacement Part: | 5767025-7 |
| SKU: | AMP767025-7 |
767025-7
Specifications
Detailed Description
Enhance signal connectivity with the MICT,707PLUG,266,ASSY,.025,REC. This high-quality board-to-board connector features a durable LCP housing and dual beam contact shape for reliable performance. With a pitch of .64 mm and impedance of 50 Ω, it supports data rates up to 10 Gb/s. The surface-mount termination method and vertical mount orientation make it easy to integrate into electronic assemblies. Certified to CSA and UL standards, this connector ensures safety and compliance. With 266 positions and 133 columns for both power and signal transmission, it offers versatile connectivity options. Its compact design, with a connector length of 4 inches and width of .32 inches, is ideal for space-constrained applications. Whether for industrial or consumer electronics, this connector is a dependable choice for seamless board-to-board connections.

