| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767032-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 152 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 19.812 mm, .78 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 76 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 152 |
| Contact Layout: | Inline |
| Connector Length: | 2.498 in, 63.45 mm |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .32 in, 8.128 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock, Locating Posts |
| Application Assembly Feature: | None |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.143 in, 20 mm, 29 mm |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767032-4 |
| SKU: | AMP767032-4 |
767032-4
Specifications
Detailed Description
Experience high-speed data transmission with our MICT,788PLUG,152,ASSY,.025,REC Board to Board PCB Connector. This advanced connector features a compact design with dual-row, 152-position layout for seamless signal transmission. With a pitch of .64mm and impedance of 50Ω, it ensures optimal performance in demanding applications. The contact area is plated with gold for reliable connectivity, while the LCP housing material offers durability. CSA and UL certified, this connector meets stringent quality standards. Suitable for vertical board mounting, it operates in a wide temperature range of -67 to 257 °F. Whether for industrial or commercial use, this connector is the perfect choice for high-speed data and signal transmission.

