| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767042-7 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 7 V DC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 5 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 266 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 18.466 mm, .727 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3504 |
| Number of Columns: | 133 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 266 |
| Contact Layout: | Inline |
| Connector Length: | 101.6 mm, 4 in |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .32 in, 8.128 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 18.75 mm, 1.093 in, 27.8 mm |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767042-7 |
| Replacement Part: | 5767042-7 |
| SKU: | AMP767042-7 |
767042-7
Specifications
Detailed Description
Enhance your signal connectivity with this MICT,738PLUG,266,ASSY,.025,EXT board-to-board connector. Designed for high-speed data transmission, it boasts a contact layout of 266 inline pins with a pitch of .64 mm (.025 in) for reliable performance. With a voltage rating of 30 V AC and 7 V DC, it meets CSA standards for safety. The housing, made of LCP (Liquid Crystal Polymer), ensures durability with a flammability rating of UL 94V-0. Featuring gold or palladium nickel plating on the contact mating area, it offers excellent conductivity. Its vertical mount orientation and surface mount termination method make it easy to integrate into your PCB assembly process. With a contact amperage of 11.5 A and impedance of 50 Ω, it's ideal for high-power applications. Operating in a wide temperature range from -67 to 257 °F, it's suitable for various environments. Whether you're building telecommunications equipment or industrial machinery, this connector is a reliable choice for your signal transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 767094-7 | ![]() | |
| TE Connectivity 767095-7 | ![]() | |
| TE Connectivity 767110-7 | ![]() |


