| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767044-4 |
| Amperage: | 11.5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 6.9 ;6.9 mm |
| Overall Length: | 63.45 ;63.45 mm |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 152 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Straddle Mount |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .236 in, 6 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 76 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 152 |
| Contact Layout: | Inline |
| Connector Length: | 2.498 in, 63.45 mm |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Mezzanine, Right Angle |
| Contact Shape: | Dual Beam |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .148 in, 3.76 mm |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1213503 767044-4 |
| SKU: | AMP767044-4 |
767044-4
Specifications
Detailed Description
This MICTOR right-angle receptacle is designed for board-to-board connections in signal applications, featuring a dual-beam contact shape for reliable connectivity. With a 152-position layout in a 2-row configuration, it offers high-density interconnectivity. The connector is compliant with CSA and UL standards, ensuring quality and safety. Its LCP housing and gold-plated copper alloy contacts provide durability and efficient signal transmission, suitable for data rates up to 10 Gb/s. Operating in a wide temperature range from -67 to 257 °F, it meets the demands of various environments. The connector, with a pitch of .64 mm (.025 in), is suitable for high-speed signal transmission with an impedance of 50 Ω. Its black housing color and straddle mount orientation make it versatile for different assembly requirements. The assembly type is a PCB mount receptacle, with a stackable design for space-saving applications. Overall, this connector offers a reliable and high-performance solution for board-to-board interconnections in electronic systems.

