| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767094-2 |
| Housing Material: | Liquid crystal polymer(LCP) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 2 V DC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 14 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 76 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Bottom |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 15.011 mm, .591 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E001 |
| Number of Columns: | 38 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 76 |
| Contact Layout: | Inline |
| Connector Length: | 1.499 in, 38.1 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .315 in, 8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.62 mm, 18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767094-2 |
| Replacement Part: | 5767094-2 |
| SKU: | AMP767094-2 |
767094-2
Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Mezzanine & Board Stacking Connector. Featuring a dual-beam contact shape and inline layout, it ensures reliable signal transmission for your PCB applications. With a housing made of UL 94V-0 rated black Liquid Crystal Polymer, it guarantees robustness and safety. This surface-mount receptacle, with 76 signal positions and 2 power positions, is CSA certified for quality assurance. Operating in a wide temperature range from -67 to 257 °F, it suits diverse environments. Whether you're dealing with data or devices, this connector, with a 10 Gb/s data rate and 50 Ω impedance, delivers exceptional performance. The gold or palladium nickel-plated contact mating area, along with tin-lead PCB termination, ensures optimal connectivity. Its vertical mount orientation, stack height options, and with-pcb alignment make installation convenient. RoHS non-compliant, it's ideal for various industrial and commercial applications. Boasting 14 units per package, it offers great value for your connectivity needs. Elevate your PCB assembly with this advanced Mezzanine & Board Stacking Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 767017-2 | ![]() |


