| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767096-9 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 2 V DC, 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 252 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 76 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Bottom |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .24 in, 6.096 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2429 |
| Number of Columns: | 38 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 76 |
| Contact Layout: | Inline |
| Connector Length: | 1.499 in, 38.1 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767096-9 |
| Replacement Part: | 5767096-9 |
| SKU: | AMP767096-9 |
767096-9
Specifications
Detailed Description
Explore high-speed connectivity with our meticulously engineered MICT, REC, 076, ASY,.025, TAPE, CAP Board to Board PCB Connector. With a dual-row design boasting 76 inline contact positions, this connector ensures seamless signal transmission in demanding applications. Crafted with precision, it features a .64mm pitch and supports data rates up to 10 Gb/s, meeting CSA and UL 94V-0 standards for reliability. The housing, made of Liquid Crystal Polymer, guarantees robust performance in extreme temperatures ranging from -67 to 257°F. Ideal for vertical board mounting, this connector offers 2 power and 76 signal positions, with a contact layout optimized for efficient signal routing. Gold or Palladium Nickel plating in the contact mating areas ensures superior conductivity, while the .76µm thick plating enhances durability. With a contact amperage of 11.5 A and impedance of 50Ω, it's suitable for high-power and high-frequency applications. Whether for data centers or telecommunications, this connector, packaged in tape and reel for convenient assembly, is the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 767017-2 | ![]() | |
| TE Connectivity 767042-2 | ![]() |


