767115-3

Heilind Number:AMP767115-3
Manufacturer:TE Connectivity
Manufacturer Number:767115-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,REC,114,ASY,.025 TAPE PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767115-3
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:24.003 mm, .64 mm, .945 in
Voltage:30 V AC, 3 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:250
Contact Amperage:11.5 A
Number of Positions:114
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Tape & Reel
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2429
Number of Columns:57
Number of Power Positions:3
Number of Signal Positions:114
Contact Layout:Inline
Connector Length:2 in, 50.8 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767115-3
Replacement Part:5767115-3
SKU:AMP767115-3

Detailed Description

Enhance signal connectivity in your electronic assemblies with this high-performance MICT,REC,114,ASY,.025 TAPE PKG connector. Designed for seamless board-to-board mounting, this CSA-certified connector features 114 gold or Palladium Nickel contacts for reliable data transmission at speeds of up to 10 Gb/s. With a contact layout optimized for signal integrity, and impedance matching of 50 Ω, it ensures optimal performance in demanding applications. The durable Liquid crystal polymer housing in sleek black color with UL 94V-0 flammability rating offers robust protection in harsh environments. Whether for industrial or consumer electronics, this connector guarantees secure and efficient power and signal distribution, with a voltage rating of 30 V AC and 3 V DC, and contact amperage of 11.5 A. Its compact form factor, tape & reel packaging, and pick-and-place assembly feature make it ideal for automated production processes. Meeting stringent quality and compliance standards, including UL and CSA certifications, it is a dependable choice for your connectivity needs.