| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767118-8 |
| Housing Material: | Liquid crystal polymer(LCP) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 1 V DC, 30 V AC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 252 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 38 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Packaging: | Tape |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .257 in, 6.528 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2431 |
| Number of Columns: | 19 |
| Number of Power Positions: | 1 |
| Number of Signal Positions: | 38 |
| Contact Layout: | Inline |
| Connector Length: | 1 in, 25.4 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15.62 mm, .615 in, 6.6 mm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767118-8 |
| Replacement Part: | 5767118-8 |
| SKU: | AMP767118-8 |
767118-8
Specifications
Detailed Description
Enhance your signal connections with this 38-position board-to-board PCB connector. Featuring a dual beam contact layout and a pitch of .64mm, it ensures reliable and high-speed data transmission at up to 10Gb/s. The housing, made of UL 94V-0 rated liquid crystal polymer, guarantees durability and safety in operation. With a contact amperage of 11.5A and impedance of 50Ω, it's suitable for various signal applications. This surface-mount connector, designed for vertical board orientation, offers ease of installation. It's CSA certified, with an operating temperature range of -67 to 257°F, making it ideal for demanding environments. Whether for industrial machinery or telecommunications systems, this connector provides efficient connectivity for your PCB assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 767044-1 | ![]() | |
| TE Connectivity 767054-1 | ![]() | |
| TE Connectivity 767089-1 | ![]() | |
| TE Connectivity 767171-1 | ![]() |


