767120-4

Heilind Number:AMP767120-4
Manufacturer:TE Connectivity
Manufacturer Number:767120-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,495PLG,152,ASY,.025,AUPLT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767120-4
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:152
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:12.446 mm, .49 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:76
Number of Power Positions:4
Number of Signal Positions:152
Contact Layout:Inline
Connector Length:2.498 in, 63.45 mm
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.208 in, 5.2832 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:12.57 mm, 21.6 mm, .85 in
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767120-4
SKU:AMP767120-4

Detailed Description

Enhance your signal connectivity with this high-performance Board to Board Mezzanine Connector. Featuring a durable Liquid Crystal Polymer housing in sleek black, this connector is CSA certified and meets UL 94V-0 flammability standards for reliability. With 152 positions and a contact layout designed for inline use, it's ideal for demanding applications. The contact material is Copper Alloy with gold or palladium nickel plating for optimal performance. Operating in a wide temperature range from -67 to 257°F, it ensures stability in diverse environments. Whether you're transmitting data or power, its dual beam contact shape and 50Ω impedance guarantee efficient signal transfer. Suitable for vertical mounting on PCBs, it offers secure retention with locating posts and mating alignment. With a pitch of .64mm (.025 in) and 10 Gb/s data rate, this connector is perfect for high-speed applications. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your connectivity solution with this advanced Board to Board Mezzanine Connector.