| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767121-4 |
| Housing Material: | Liquid crystal polymer(LCP) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 152 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 12.446 mm, .49 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 76 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 152 |
| Contact Layout: | Inline |
| Connector Length: | 2.498 in, 63.45 mm |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12.57 mm, 21.6 mm, .85 in |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767121-4 |
| SKU: | AMP767121-4 |
767121-4
Specifications
Detailed Description
Enhance signal transmission with this high-performance MICT, PLG, 152, ASY,.025, TAPE CAP connector, designed for board-to-board applications. Featuring a durable housing made of liquid crystal polymer (LCP) and boasting CSA standards compliance, this connector ensures reliable operation in demanding environments. With two rows of 76 power and 152 signal positions, it facilitates efficient data transfer at speeds of up to 10 Gb/s. The surface-mount termination method and gold or palladium nickel contact plating guarantee secure and low-resistance connections. Operating temperature range from -67 to 257 °F, along with UL 94V-0 flammability standard compliance, make it suitable for a wide range of applications. The vertical mount orientation and compact dimensions of 2.498" x .208" x .49" allow for space-saving installation. Ideal for use in data and device applications, this connector is a reliable choice for your connectivity needs.

