767143-6

Heilind Number:AMP767143-6
Manufacturer:TE Connectivity
Manufacturer Number:767143-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,R/A,RCPT,228,ASY,062,30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767143-6
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 6 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:6
Contact Amperage:11.5 A
Number of Positions:228
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Bottom
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.236 in, 6 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:114
Number of Power Positions:6
Number of Signal Positions:228
Contact Layout:Inline
Connector Length:3.5 in, 88.9 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine, Right Angle
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767143-6
Replacement Part:5767143-6
SKU:AMP767143-6

Detailed Description

Elevate your signal connectivity with this meticulously crafted MICT board mount receptacle. Designed for precision and performance, it features a dual-row, right-angle layout with 228 contact positions, ensuring seamless data transmission at 10 Gb/s speeds. The housing, made of UL 94V-0 compliant liquid crystal polymer, guarantees durability and safety in any operating environment. With a contact layout optimized for inline configurations and a pitch of .64 mm, this connector is perfect for high-density PCB applications. Each contact, plated with gold or palladium nickel, offers reliable conductivity, while the 50 Ω impedance and 30 V AC/6 V DC voltage ratings cater to a wide range of signal requirements. CSA and UL certified, it meets stringent quality standards, making it ideal for use in data and device applications. Whether for industrial or commercial usage, this connector ensures robust and efficient board-to-board connectivity.