767181-4

Heilind Number:AMP767181-4
Manufacturer:TE Connectivity
Manufacturer Number:767181-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR 152 POS. VERT. RECEPT A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767181-4
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:152
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Mating Entry Location:Bottom
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:76
Number of Power Positions:4
Number of Signal Positions:152
Contact Layout:Inline
Connector Length:2.498 in, 63.45 mm
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767181-4
SKU:AMP767181-4

Detailed Description

Experience high-speed data transmission with our MICTOR 152 POS. VERT. RECEPT A connector, designed for reliable signal integrity. This vertical receptacle, featuring 152 positions in a dual-row layout, is ideal for board-to-board connectivity in various electronic applications. With a .64mm pitch and impedance of 50Ω, it supports data rates up to 10 Gb/s. The housing, made of LCP (Liquid Crystal Polymer) in UL 94V-0 compliant black, ensures durability and safety. Surface mount termination and a contact material of Copper Alloy guarantee secure connections, while gold or palladium nickel plating in the mating area enhances conductivity. With a voltage rating of 30V AC and 4V DC, it meets CSA standards for quality assurance. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for diverse environments. Its compact design, measuring 2.498 inches in length and .272 inches in width, offers efficient PCB mounting in mezzanine configurations. Whether for consumer electronics or industrial machinery, trust in the performance and reliability of this connector for seamless data transfer.