| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770034-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Package Quantity: | 1 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .375 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1408 |
| Contact Layout: | Inline |
| Connector Length: | .8 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .3 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770034-1 |
| SKU: | AMP770034-1 |
770034-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series Cable Mount Housing, a versatile solution for power and signal applications. This UL and CSA compliant connector, made of durable Nylon GF, features a single row housing with three positions for efficient cable termination via crimping. With a pitch of 6.35mm (.25 in) and a high voltage rating of 600 V AC, it ensures reliable performance in a wide range of environments. The natural housing color and compact design, measuring .375 in height and .8 in length, make it suitable for various appliances. VDE tested and RoHS compliant, this housing offers peace of mind in terms of quality and environmental responsibility. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice for secure wire-to-wire connections. With an operating temperature range of -55 to 120°C (-67 to 248°F) and a UL 94V-0 flammability standard, it guarantees safety and durability in demanding applications. Trust in the Universal MATE-N-LOK Cable Mount Housing for efficient and reliable power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586849-1 | ![]() | |
| TE Connectivity 770025-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


