770040-1

09P UMNL II PLUG REAR 94VO

Enhance your power and signal connections with the Universal MATE-N-LOK Connector Housing. Designed for versatility, this white nylon housing accommodates 9 positions in 3 rows, offering secure cable mount installation with crimp termination. Meeting CSA and UL standards for safety, it ensures reliable performance in a wide temperature range from -55 to 120°C (-67 to 248°F). With a pitch of 6.35 mm (.25 in) and a voltage rating of 600 V AC, it's suitable for various applications in appliances and beyond. VDE tested and RoHS compliant, this connector prioritizes quality and environmental responsibility. Whether for residential or industrial use, its compact design and durable construction make it a dependable choice for wire-to-wire connections. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770040-1
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 3
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC
Row Spacing: .25 in, 6.35 mm
Package Quantity: 1
Number of Positions: 9
Housing Color: White
GPL: 236
Packaging: Package
Operating Temperature Range: -55 - 120 °C, -67 - 248 °F
Circuit Application: Power & Signal
Connector Height: 27.43 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1408
Contact Layout: Matrix
Connector Length: 21.46 mm
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 20.32 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: AMP-0-0770040-1,CJ3100-000;770040-1
SKU: AMP770040-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: